ROCOL 15751 FOODLUBE® Multi-Paste Spray 400ml

MPN
15751
Brand
ROCOL
EAN-13
5024747900046
Order Code
84-4590
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.98 £40.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Rocol's FOODLUBE Multi-Paste Spray is a white, non-toxic lubricating spray that applies an anti-seize paste, ideal for use in food, pharmaceutical and other clean environments. It is ideal for the assembly and lubrication of: threads, bushes, slides, small open gears and fasteners and is suitable for use as a food grade drilling, tapping and cutting lubricant, particularly when maintenance has to be carried out in the process area.


  • Prevents galling, pick-up and seizure on assembly
  • Ideally suited for use on stainless steel
  • Extremely tenacious - resists water wash-out
  • Wide temperature range -30°C to +450°C
  • Coefficient of friction 0.09
  • NSF H1 registered
  • ISO 21469 certified
  • Halal certified
  • Supplied in containers of 400ml
  • Manufacturer's part 15751
Type Lubricant
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot