Robnor PX439XS/BK/1000 Potting Compound Twin Pack 1kg

MPN
PX439XS/BK/1000
Brand
Robnor
Order Code
87-0223

Discontinued


Robnor PX439XS Potting Compound is a rigid, thermally-conductive epoxy resin with excellent heat resistance and dimensional stability.

The resin is supplied in a divided twinpack - pre-weighed resin and hardener, in the correct proportions, contained in a tough flexible film, separated by a removable clip and rail. Once the clip and rail is removed the resin and hardener can be thoroughly mixed within the bag and is immediately ready for use.


  • Colour: Black
  • High electrical insulating characteristics
  • Non-toxic
  • High dimensional stability
  • Low shrinkage
  • Excellent chemical & heat resistance
  • Does not contain halogens or heavy metals
  • Approved to UL94-V0
  • Supplied in a 1kg twin pack

  • Ideal for:
  • Power supplies
  • Encryption devices
  • Security encapsulation
  • Deep sea electronics
  • High voltage capacitors
Type Potting compound
Colour Black
Dispensing Method Twin pack
Encryption devices
Weight 1kg

Trustpilot