Robnor EL420OF/NC LED Encapsulant Opaque Flexible 250g

MPN
EL420OF/NC
Brand
Robnor
Order Code
85-0251
Country of Origin
United Kingdom

Discontinued


EL420OF is a two-part, flexible, room temperature curing polyurethane resin designed for the potting and encapsulation of LED arrays and lighting equipment. On curing, EL420OF forms an opalescent finish that masks the underlying components but still retains high light transmission. EL420OF has excellent outdoor weathering properties, due to the incorporation of both UV resistant base materials and the addition of UV stabilisers and antioxidants.


  • The resin is supplied in a special twin pack that can be mixed in the bag before opening, ready for use
  • Supplied in 250g twin packs
Type Potting compound
Colour Opaque
Dispensing Method Mix and apply
Weight 250g

Questions

*Question functionality currently disabled
Question by: Product code: 85-0251

Q. What is the thermal conductivity of the cured product?

A. Hi Mike. Thank you for your question. The Thermal Conductivity is 0.25 W/mK - see the data sheet.


Trustpilot