Roadinger 30126209 Universal Case Hard case Black 515 x 415 x 170 mm

MPN
30126209
Brand
Roadinger
EAN-13
4026397224214
Order Code
19-6428
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £100.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Roadinger 30126209 is a durable transport solution with the Universal Case, engineered specifically for secure transportation needs. Measuring 515 x 415 x 170 mm, this hard case offers an ideal combination of robustness and compact design, making it suitable for safely housing a variety of equipment. Constructed to withstand the rigours of travel, it provides reliable protection for sensitive instruments, electronic components, and other delicate items frequently required in professional settings such as broadcasting, music production, and engineering environments. This case ensures the security and integrity of its contents during transit, meeting demanding transportation requirements with efficiency. With its universal design, the case caters to a broad range of applications, ensuring versatility across different industrial sectors.
Type Hard case
Colour Black
Dimensions (L x W x H) 515 x 415 x 170 mm
Height 170mm
Length 515mm
Max. load Capacity 20kg
Product Type Hard case
Weight 4.9kg
Width 415mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot