Roadinger 30126207 hard case 350x460x160mm universal

MPN
30126207
Brand
Roadinger
EAN-13
4026397197723
Order Code
19-6427
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.60
10+ £67.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Roadinger 30126207 is a hard case designed for universal utility in situations requiring secure transport of sensitive equipment. With dimensions of 350 mm in length, 460 mm in width, and 160 mm in height, this robust transport case offers ample space and protection, facilitated by its durable construction. It is ideal for safeguarding electronic components, delicate instrumentation, or other fragile items during transit, commonly used in engineering fields where equipment integrity is paramount. The Roadinger hard case ensures reliable protection against environmental impacts and potential damage, making it a versatile solution in scenarios where mobility and security are essential.
Type Universal hard case
Colour Aluminium
Dimensions (L x W x H) 350 x 460 x 160 mm
Height 160mm
Length 350mm
Material Aluminium
Max. load Capacity 20kg
Product Type Universal hard case
Weight 4.4kg
Width 460mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot