Roadinger 30126200 Roadinger Universal Case Hard case LxWxH 255x600x390mm

MPN
30126200
Brand
Roadinger
EAN-13
4026397127935
Order Code
19-6425
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £121.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

Roadinger 30126200 is the Universal Case, a robust hard case meticulously designed to provide durable and reliable transportation solutions. Featuring external dimensions of 255 x 600 x 390 mm, the case is engineered to safeguard sensitive equipment during transit. Constructed with precision, it is ideally suited for the secure transport of electronic components, delicate instruments, and specialised tools across various industrial and technical settings. The hard shell offers exceptional protection against mechanical shocks and environmental factors, making it indispensable for engineers and technicians who require dependable storage and transport solutions. With its role in enhancing the longevity and functionality of equipment under demanding conditions, the Roadinger Universal Case is a critical asset in both fieldwork and controlled environments.
Type Hard case
Colour Black
Dimensions (L x W x H) 255 x 600 x 390 mm
Height 390mm
Length 255mm
Material Aluminium
Max. load Capacity 25kg
Product Type Hard case
Weight 6.9kg
Width 600mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot