TUK Ltd KSH66Bpm RJ12 6p6c Low Profile Panel Mount Socket

MPN
KSH66Bpm
Brand
TUK Ltd
EAN-13
5055386509543
Order Code
21-0106
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.25
20+ £1.88
100+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 14 days

This keystone offers a convenient way to incorporate RJ11 or RJ12 socket into a variety of cabling situations. With its standardised dimensions, it can be used for easy snap-in mounting in e.g. a keystone patch panel, faceplate or surface-mount box
  • RJ11 and RJ12 high quality keystone socket
  • Easy to use cable retention facility
  • LSA+/110 dual type IDC contacts suitable for cable with solid wire cores measuring 26-24 AWG / 0.40- 0.51mm
  • Also available in D Universal and Panel Mount versions
Type RJ11
Gender Socket
Mounting Type IDC
Number of Positions/ Contacts 6P6C
Plug / Socket Socket

Reviews

Be the first to submit a review

Trustpilot