Rittal SV3555.000 PCB Terminal Brass 15 pieces

Image Representative of Range

Rittal SV3555.000 PCB Terminal Brass 15 pieces

MPN
3555.000
Brand
Rittal
EAN-13
4028177044258
Order Code
12-8663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.43
10+ £33.51
100+ £33.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal is the manufacturer of the SV 3555.000 PCB terminal, made of brass and sold in sets of 15 pieces. These terminals are typically used as enclosure accessories, providing reliable connections for printed circuit boards. Ideal for various electrical and electronic applications, they ensure durability and effective performance.
Type PCB terminal
Cable Ø (max.) 4mm
Cable Ø range 1 - 4mm
Cable Ø up to 1mm
For Use With Flat copper rails 6 x 10 mm
Material Brass
Misc Attribute SV 3555.000

Reviews

Be the first to submit a review

Trustpilot