Rittal Enclosures Accessories Compact light 615047

Rittal Brand: Rittal
The Rittal compact light series consists of various compact lighting solutions designed for enclosures, characterised by their versatile functionality and reliable performance.
Description Image Product Buy Pricing (Ex VAT) Dim Misc Attribute 1 Misc Attribute 2 Weight Rack size Width Type Factory colour Height IP Rating Length Material Operating Voltage
Rittal 4140.810 SZ Compact Light PC Grey-white 230x32.8x20.64mm
Rittal 4140.810 SZ Compact Light PC Grey-white 230x32.8x20.64mm
Extended range
Order code: 06-4486
MPN: 4140.810

Back order - 205 availableBack-order availability date - 07/08/2026
1+ £101.82
Price per unit Ex VAT
(L x W x H) 20.64 x 230 x 32.8 mm SZ 4140.810 10 LEDs 0.000 230mm Compact light Grey-white (RAL 7035) 32.8mm IP20 20.64mm Polycarbonate (PC) 24V DC
Rittal 4140.840 SZ Compact Light PC Grey-white 20.64x530x32.8mm
Rittal 4140.840 SZ Compact Light PC Grey-white 20.64x530x32.8mm
Standard range
Order code: 06-4487
MPN: 4140.840

Despatched within 4 working days - 3 in stock
1+ £129.54
Price per unit Ex VAT
(L x W x H) 20.64 x 530 x 32.8 mm SZ 4140.840 40 LEDs 0.440 483 mm (19") 530mm Compact light Grey-white (RAL 7035) 32.8mm IP20 20.64mm Polycarbonate (PC) 24V DC

Trustpilot