Rittal 4140.810 SZ Compact Light PC Grey-white 230x32.8x20.64mm

MPN
4140.810
Brand
Rittal
EAN-13
4028177630123
Order Code
06-4486
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 205 availableBack-order availability date - 07/08/2026

The Rittal SZ 4140.810 compact light is a polycarbonate enclosure accessory in a grey-white finish (RAL 7035), measuring 20.64 x 230 x 32.8 mm. This product is designed for durability and efficient lighting within enclosures or panels. It is ideal for use in industrial or commercial settings where compact and effective lighting is required.
Type Compact light
Dim (L x W x H) 20.64 x 230 x 32.8 mm
Factory colour Grey-white (RAL 7035)
Height 32.8mm
IP Rating IP20
Length 20.64mm
Material Polycarbonate (PC)
Misc Attribute 1 SZ 4140.810
Misc Attribute 2 10 LEDs
Operating Voltage 24V DC
Weight 0.000
Width 230mm

Reviews

Be the first to submit a review

Trustpilot