Rittal 4140.840 SZ Compact Light PC Grey-white 20.64x530x32.8mm

MPN
4140.840
Brand
Rittal
EAN-13
4028177630154
Order Code
06-4487
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £129.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal SZ 4140.840 Compact Light is an enclosure accessory made from polycarbonate (PC) in grey-white (RAL 7035). Its dimensions are 20.64 x 530 x 32.8 mm, making it suitable for compact lighting applications in electrical and electronic enclosures. This single-piece accessory enhances visibility and safety within enclosures.
Type Compact light
Dim (L x W x H) 20.64 x 530 x 32.8 mm
Factory colour Grey-white (RAL 7035)
Height 32.8mm
IP Rating IP20
Length 20.64mm
Material Polycarbonate (PC)
Misc Attribute 1 SZ 4140.840
Misc Attribute 2 40 LEDs
Operating Voltage 24V DC
Rack size 483 mm (19")
Weight 0.440
Width 530mm

Reviews

Be the first to submit a review

Trustpilot