Rittal --Conrad Fasteners 659343

Rittal Brand: Rittal
Rittal 5302169, known as 2353080 - Rittal 5302169 in some references, is a fastener designed specifically for 19-inch IT system cabinets. This product is meticulously engineered to provide secure and reliable assembly of cabinet components, ensuring stability and durability within professional IT environments. Constructed from high-quality materials, the fasteners are finished in black, which not only serves an aesthetic purpose but also integrates seamlessly with industry-standard equipment. They play a crucial role in applications involving server enclosures, networking equipment, and other modular systems housed within data centres. The design ensures compliance with standardised 19-inch rack specifications, supporting ease of installation and maintenance for system engineers.
Description Image Product Buy Pricing (Ex VAT) Colour Content Height Material Rack unit Width Type Product Type Suitable for server rack cabinet (inch)
Rittal 5302169 Fasteners 19 inch Black for IT System Cabinet
Rittal 5302169 Fasteners 19 inch Black for IT System Cabinet
Extended range
Order code: 17-5231
MPN: 5302169

Back order - 2 availableBack-order availability date - 17/07/2026
1+ £21.33
Price per unit Ex VAT
Black 4 Steel Plate 800mm Fasteners Fasteners 19inch
Rittal 7246060 19 inch Fasteners 6U IT Cabinet Accessories
Rittal 7246060 19 inch Fasteners 6U IT Cabinet Accessories
Standard range
Order code: 17-5234
MPN: 7246060

Despatched within 4 working days - 2 in stock
1+ £16.05
Price per unit Ex VAT
2 11mm Aluminium 6U Fasteners Fasteners 19inch


Trustpilot