Rittal 7246060 19 inch Fasteners 6U IT Cabinet Accessories

MPN
7246060
Brand
Rittal
EAN-13
4028177187191
Order Code
17-5234
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal 7246060 is referenced under alternate description 2357239 - Rittal 7246060, designed for secure and efficient mounting solutions within 19-inch server and networking cabinets. These 6U fasteners are an integral component of IT cabinet accessories, manufactured to ensure precision and durability. Engineered to facilitate the reliable installation and organisation of rack-mounted equipment, they play a critical role in maintaining optimal airflow and accessibility within high-density data centre environments. Rittal's fasteners are commonly utilised in scenarios necessitating robust yet flexible support for a diverse array of servers, switches, and patch panels, making them an essential tool for IT infrastructure management.
Type Fasteners
Content 2
Height 11mm
Material Aluminium
Product Type Fasteners
Rack unit 6U
Suitable for server rack cabinet (inch) 19inch

Reviews

Be the first to submit a review

Trustpilot