Rittal 5302169 Fasteners 19 inch Black for IT System Cabinet

MPN
5302169
Brand
Rittal
EAN-13
4028177955622
Order Code
17-5231
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 17/07/2026

Rittal 5302169, known as 2353080 - Rittal 5302169 in some references, is a fastener designed specifically for 19-inch IT system cabinets. This product is meticulously engineered to provide secure and reliable assembly of cabinet components, ensuring stability and durability within professional IT environments. Constructed from high-quality materials, the fasteners are finished in black, which not only serves an aesthetic purpose but also integrates seamlessly with industry-standard equipment. They play a crucial role in applications involving server enclosures, networking equipment, and other modular systems housed within data centres. The design ensures compliance with standardised 19-inch rack specifications, supporting ease of installation and maintenance for system engineers.
Type Fasteners
Colour Black
Content 4
Material Steel Plate
Product Type Fasteners
Suitable for server rack cabinet (inch) 19inch
Width 800mm

Reviews

Be the first to submit a review

Trustpilot