Rittal 8660.092 VX Socket Panel Brush Strip 600mm Width/Depth

MPN
8660.092
Brand
Rittal
EAN-13
4028177985490
Order Code
06-4542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £72.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rittal VX socket panel with brush strip, part number 8660092, is designed for a 600 mm width/depth cabinet setup. This cover sheet ensures efficient cable management while preventing dust entry, featuring a brush strip for cables to pass through neatly. It is typically used in electrical enclosures to organise and protect cables in IT and data centre environments.
Type Cover sheet
Enclosure Height 100mm
Colour Black
Protection Rating None
Misc Attribute 8660092

Reviews

Be the first to submit a review

Trustpilot