Rittal 7888300 19 inch Server rack cabinet brush strip

MPN
7888300
Brand
Rittal
EAN-13
4028177997608
Order Code
21-8528
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 21/12/2026

TX Brush strip, T x L: 860 mm x 7.6 mm, bristle length 70 mm, for cable entry in the roof Openings for cable management at the roof sheet can be coated with the brush strip by simply plugging in visually appealing.
Height 1048mm
Width 50mm
Depth 7.6mm
Type Server Rack
Colour Black

Reviews

Be the first to submit a review

Trustpilot