Rittal 7240.510 Power Strip 7x Aluminium Durable Efficient

Image Representative of Range

Rittal 7240.510 Power Strip 7x Aluminium Durable Efficient

MPN
7240.510
Brand
Rittal
EAN-13
4028177237575
Order Code
12-8721
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £65.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Rittal's DK 7240.510 power strip is an aluminium enclosure accessory with seven outlets. It is designed for efficient power distribution in various controlled environments. Typical applications include server racks and data centres where reliable power supply is crucial.
Type Power strip
Connection Cable + connector
Factory colour Grey
Height 44mm
Length 482.6mm
Material Aluminium
Misc Attribute 1 Connection cable 3 m
Misc Attribute 2 DK 7240.510
Nominal Current 16A
Nominal Voltage 250V AC
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot