Rittal 7240.110 DK Power Strip 3x Aluminium 1 piece Premium Quality

Image Representative of Range

Rittal 7240.110 DK Power Strip 3x Aluminium 1 piece Premium Quality

MPN
7240.110
Brand
Rittal
EAN-13
4028177255272
Order Code
12-8717
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £46.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Rittal DK 7240.110 Power Strip is an aluminium enclosure accessory designed for durability and efficiency. It houses three power outlets and is ideal for organising electrical connections within enclosures. This power strip is typically used in industrial and commercial settings to manage multiple electrical devices.
Type Power strip
Connection Open end cable
Factory colour Grey
Height 44mm
Length 262.6mm
Material Aluminium
Misc Attribute 1 Connection cable 3 m
Misc Attribute 2 DK 7240.110
Nominal Current 16A
Nominal Voltage 250V AC
Weight 0.59

Reviews

Be the first to submit a review

Trustpilot