Rittal 6501.140 CP Centre Piece Rigid Steel Graphite Grey RAL 7024

Image Representative of Range

Rittal 6501.140 CP Centre Piece Rigid Steel Graphite Grey RAL 7024

MPN
6501.140
Brand
Rittal
EAN-13
4028177436060
Order Code
12-8695
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.35
10+ £81.40
100+ £81.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 292 availableBack-order availability date - 30/09/2026

Manufactured by Rittal, the CP 6501.140 centre piece is made of rigid steel in a graphite grey colour (RAL 7024). It serves as an essential accessory for enclosures, ensuring structural integrity and optimal fitment. This part is typically used in industrial and technical settings to enhance equipment protection and organisation.
Type Centre piece
Colour Grey
Factory colour Graphite grey (RAL 7024)
Material Steel
Misc Attribute 1 CP 6501.140
Misc Attribute 2 Elbow 90°
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot