Rittal 6052.500 CP-L Cable Grommet Steel Plate Wall-Mounted 1 piece

Image Representative of Range

Rittal 6052.500 CP-L Cable Grommet Steel Plate Wall-Mounted 1 piece

MPN
6052.500
Brand
Rittal
EAN-13
4028177305786
Order Code
12-8680
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.000 1.370
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rittal manufactures the 6052.500 cable grommet, designed for sealing and protecting cables passing through a steel plate. This component is essential in managing cable entry points, reducing wear and potential damage. Commonly used in control cabinets, it ensures a secure and tidy cable management solution.
Type Cable grommet
Diameter 130mm
Dimensions (Ø) 130mm
Halogen-free No
Material Steel plate
Misc Attribute 1 Galvanised
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot