Rittal 4935.000 DIN Rail Steel Plate 755mm No Holes 6 Pcs

MPN
4935.000
Brand
Rittal
EAN-13
4028177114418
Order Code
06-4492
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.84
10+ £49.98
100+ £49.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

Rittal SZ 4935.000 is a steel plate DIN rail measuring 755 mm, provided in sets of six. This enclosure accessory is designed without holes for custom configurations. It is typically used for mounting rails and rail mounts in electrical and electronic enclosures.
Type DIN rail
Enclosure Height 15mm
Enclosure Length 755mm
Enclosure Width 35mm
Colour Multi-coloured
Protection Rating None
Compatible with (details) Width 800 mm · Depth 800mm
Dim (L x W x H) 755 x 35 x 15 mm
Material Steel plate
Misc Attribute SZ 4935.000

Reviews

Be the first to submit a review

Trustpilot