Rittal 4171.000 SZ Rail Mount Perforated Steel Plate 495mm 12pieces

Image Representative of Range

Rittal 4171.000 SZ Rail Mount Perforated Steel Plate 495mm 12pieces

MPN
4171.000
Brand
Rittal
EAN-13
4028177093140
Order Code
12-8668
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 13/11/2026

Rittal manufactures the SZ 4171.000 Rail mount perforated steel plate, which measures 495 mm and is available in a pack of 12. Designed as an enclosure accessory, it serves as a reliable mounting rail for various applications. Ideal for use in industrial and electrical enclosures, it supports the efficient organisation of equipment.
Type Rail mount
Factory colour Multi-coloured
For Use With Width/height/depth 600mm
Length 495mm
Material Steel plate
Material properties zinc plated
Misc Attribute SZ 4171.000

Reviews

Be the first to submit a review

Trustpilot