Rittal 3458.500 SV PCB Terminal Steel Plate 15 piece(s) Durable Design

Image Representative of Range

Rittal 3458.500 SV PCB Terminal Steel Plate 15 piece(s) Durable Design

MPN
3458.500
Brand
Rittal
EAN-13
4028177042766
Order Code
12-8660
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's SV 3458.500 is a PCB terminal steel plate designed as an enclosure accessory. This product comes in a set of 15 pieces and is used to facilitate secure connections within electronic enclosures. It is typically applied in various electrical and electronic installations for reliable circuit connections.
Type PCB terminal
Cable Ø (max.) 70mm
Cable Ø range 35 - 70mm
Cable Ø up to 35mm
For Use With Flat copper rails strength 10mm
Material Steel plate
Misc Attribute 1 SV 3458.500
Misc Attribute 2 Galvanised

Reviews

Be the first to submit a review

Trustpilot