Rittal 3455505 Feeder Terminal Push-In Connector Grey 1pc

MPN
3455505
Brand
Rittal
EAN-13
4028177813984
Order Code
06-4439
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Rittal's 3455505 is a grey feeder terminal featuring a push-in connector, ensuring robust continuity. This component is ideal for use in switchboard terminals, facilitating efficient electrical distribution. Commonly employed in serial terminal installations, it provides reliable and secure connections.
Type Feeder terminal
Termination Push-in Cage clamp
Width 9mm
AWG (min.) 20
Colour Grey
Compatible with (details) CU-bus bars 10mm
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.50mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.50mm²
Current Rating 30A
Dim (L x W x H) 41 x 9 x 40 mm
Height 40mm
Industrial packaging No
Length 41mm
Maximum Wire Size AWG 10
Number of Rows 1
Weight 0.000
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot