Rittal 3450505 Feeder Terminal Push-in Connector Grey 1pc

MPN
3450505
Brand
Rittal
EAN-13
4028177813960
Order Code
06-4437
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Rittal's 3450505 is a grey feeder terminal with a push-in connector, designed for secure and efficient continuity in electrical systems. Typically used in switchboard and serial terminal applications, it facilitates reliable wiring connections. The robust design ensures high performance in demanding electrical environments.
Type Feeder terminal
Termination Push-in Cage clamp
Width 9mm
AWG (min.) 20
Colour Grey
Compatible with (details) CU busbars 5mm
Connection Push-in connector
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.50mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.50mm²
Current Rating 30A
Dim (L x W x H) 41 x 9 x 40 mm
Height 40mm
Industrial packaging No
Length 41mm
Maximum Wire Size AWG 10
Number of Rows 1
Weight 0.000
Wire Gauge (AWG) 10

Reviews

Be the first to submit a review

Trustpilot