Rittal 3243200 SK Outlet Filter 323x323x25mm 1pc Standard Filter

Order Code:

06-4412

Brand: Rittal MPN: 3243200 EAN-13: 4028177652149
Qty Unit Price (Ex VAT)
1+ £34.46
10+ £34.19
25+ £33.94
50+ £33.69
100+ £33.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Rittal's SK 3243.200 is a filter designed for electrical enclosure ventilation, measuring 323 x 323 x 25 mm. It is typically used for switchboard temperature control, ensuring efficient airflow. This product is essential for maintaining optimal operating conditions within switchboard systems.
Type Filter
Colour Grey
Depth 25mm
Dimensions (W x H x D) 323 x 323 x 25 mm
Height 323mm
Misc Attribute SK 3243.200
Rack size 483 mm (19")
Width 323mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot