Rittal 3239700 SK Fan Filter 204x204x105mm IP54 20-1160m³/h Cooling

MPN
3239700
Brand
Rittal
EAN-13
4028177998216
Order Code
06-4408
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £108.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Rittal SK 3239.700 Fan and filter is designed for electrical enclosure ventilation. Measuring 204 x 204 x 105 mm, it is essential for switchboard temperature control. This product helps maintain optimal conditions in switchboard applications.
Type Fan and filter
Dimensions (W x H x D) 204 x 204 x 105 mm
Colour Multicolour
Depth 105mm
Height 204mm
IP Rating IP54
Misc Attribute SK 3239.700
Weight 920g
Width 204mm

Reviews

Be the first to submit a review

Trustpilot