Rittal 3239200 SK Outlet Filter 204x204x24mm 1pc Standard Quality

Order Code:

06-4407

Brand: Rittal MPN: 3239200 EAN-13: 4028177651852
Qty Unit Price (Ex VAT)
1+ £28.42
10+ £26.15
25+ £25.01
50+ £24.16
100+ £23.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Rittal's SK 3239.200 is a filter designed for electrical enclosure and switchboard ventilation. Measuring 204 x 204 x 24 mm, this component helps maintain optimal temperature control within enclosures. It is typically utilised to enhance air circulation and prevent overheating in electrical systems.
Type Filter
Colour Grey
Depth 24mm
Dimensions (W x H x D) 204 x 204 x 24 mm
Height 204mm
Misc Attribute SK 3239.200
Rack size 483 mm (19")
Width 204mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot