Rittal 3238700 Fan Filter Tool-Free Assembly IP54 20-1160m³/h 148.5mm

MPN
3238700
Brand
Rittal
EAN-13
4028177997615
Order Code
06-4404
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £93.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Rittal SK 3238.700 Fan and filter unit measures 148.5 x 148.5 x 82.5 mm and provides effective ventilation for switchboards and electrical enclosures. Its primary function is to control temperature within these enclosed spaces, ensuring optimal operation of the contained equipment. This product is ideal for maintaining switchboard temperature control in industrial and commercial applications.
Type Fan and filter
Dimensions (W x H x D) 148.5 x 148.5 x 82.5 mm
Colour Multicolour
Depth 82.5mm
Height 148.5mm
IP Rating IP54
Misc Attribute SK 3238.700
Weight 680g
Width 148.5mm

Reviews

Be the first to submit a review

Trustpilot