Rittal 3108024 SK Internal Cabinet Fan 3.5W 24V DC 1pc

MPN
3108024
Brand
Rittal
EAN-13
4028177220508
Order Code
06-4371
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £185.08 £184.59
5+ £184.04 £183.54
10+ £183.00 £182.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 360 availableBack-order availability date - 06/10/2026

The Rittal enclosure fan 3108.024 is a 24 V DC fan with a power consumption of 3.50 W. It is designed for electrical enclosure and switchboard ventilation, assisting in temperature control. Typical applications include maintaining optimal conditions within electrical enclosures to ensure proper functioning of components.
Type Enclosure fan
Air Flow 160m³/h
Power Rating 3.50W
Colour Grey
Max. operating voltage 24V DC
Misc Attribute SK 3108.024
Weight 0.000

Reviews

Be the first to submit a review

Trustpilot