Rittal 2576100 AX Flange 221x401mm Steel Grey 1pc

MPN
2576100
Brand
Rittal
EAN-13
4028177925281
Order Code
06-4356
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 703 availableBack-order availability date - 14/11/2026

Rittal's flange, model 2576.100, measures 221 mm by 401 mm and is made of steel plate in grey. Designed as an enclosure accessory, it enhances protection and organisation within electrical cabinets. Typically used in industrial setups, it ensures secure cable entry and efficient space management.
Type Flange
Dim (L x W) 221 mm x 401 mm
Factory colour Grey
For Use With Housing type: AX
Length 221mm
Material Steel plate
Misc Attribute AX 2576.100
Weight 0.000
Width 401mm

Reviews

Be the first to submit a review

Trustpilot