Rittal 2573100 AX Flange 149x447mm Steel Plate Grey 1pcs

MPN
2573100
Brand
Rittal
EAN-13
4028177925205
Order Code
06-4354
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Rittal's AX 2573.100 Flange is a steel plate accessory measuring 149 mm by 447 mm and is finished in grey. It is designed as an enclosure accessory, adding versatility to electronic housing solutions. Typically used for enhancing the structural integrity and organisation of electrical or industrial enclosures.
Type Flange
Dim (L x W) 149 mm x 447 mm
Factory colour Grey
For Use With Housing type: AX
Length 149mm
Material Steel plate
Misc Attribute AX 2573.100
Weight 0.000
Width 447mm

Reviews

Be the first to submit a review

Trustpilot