Rittal 2572100 Flange Steel Plate 149x339mm Grey 1pc

MPN
2572100
Brand
Rittal
EAN-13
4028177925236
Order Code
06-4353
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Rittal AX 2572.100 Flange is a steel plate measuring 149 mm by 339 mm, finished in grey. This enclosure accessory is designed to fit Rittal systems and enhance their utility. It is typically used to secure and manage cable entry into electronic cabinets.
Type Flange
Dim (L x W) 149 mm x 339 mm
Factory colour Grey
For Use With Housing type: AX
Length 149mm
Material Steel plate
Misc Attribute AX 2572.100
Weight 0.000
Width 339mm

Reviews

Be the first to submit a review

Trustpilot