Rittal 2565300 AX Flange 221x301mm Plastic Grey 1pc

MPN
2565300
Brand
Rittal
EAN-13
4028177935730
Order Code
06-4349
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £37.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rittal AX 2565.300 flange is a grey plastic component measuring 221 mm by 301 mm. It is designed as an enclosure accessory, enhancing the sealing and mounting capabilities of electronics enclosures. This product is suitable for industrial applications requiring robust protection and organisation of electrical components.
Type Flange
Dim (L x W) 221 mm x 301 mm
Factory colour Grey
For Use With Housing type: AX
Length 221mm
Material Plastic
Misc Attribute AX 2565.300
Weight 0.000
Width 301mm

Reviews

Be the first to submit a review

Trustpilot