Rittal 2500.490 Magnetic Pad 40x40x2mm 2pcs For LED System Lights

MPN
2500.490
Brand
Rittal
EAN-13
4028177918986
Order Code
06-4322
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Rittal magnetic pad 2500.490 measures 40 x 40 x 2 mm and is supplied in a set of two pieces. This product by Rittal is designed for secure attachment of LED lighting in various settings. Common applications include switchboard, cabinet, and workplace lighting in industrial environments.
Type Magnetic pad
Dim (L x W x H) 40 x 40 x 2 mm
Energy efficiency rating n.rel.
Height 2mm
Length 40mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot