Rittal 2500.100 Industrial LED Light 5W 400lm 240V Neutral White

MPN
2500.100
Brand
Rittal
EAN-13
4028177806931
Order Code
06-4308
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £73.02
10+ £69.64
100+ £69.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rittal's Industrial LED indicator light 2500.100 features 5W power, offering 400 lumens of neutral white light, and operates at 240V AC. It measures 262 mm in length, 55 mm in width, and 23 mm in height. This versatile lighting solution is ideal for switchboard, cabinet, cupboard, workplace, and industrial plant lighting applications.
Type Industrial LED indicator light
Colour Temperature Type 4000K
Connection Connector
Dim (L x W x H) 262 x 55 x 23 mm
Energy efficiency rating F (A - G)
Factory colour Neutral white
Height 23mm
IP Rating IP20
Length 262mm
Luminous flux (Φ) 400lm
Max. operating voltage 240V AC
Maximum Temperature +55°C
Min. operating voltage 100V AC
Min. temperature -20°C
Power 5W
Weight 0.000
Width 55mm

Reviews

Be the first to submit a review

Trustpilot