Rittal 2436.735 Touch Up Paint Pen Light Grey RAL 7035 12 ml

Image Representative of Range

Rittal 2436.735 Touch Up Paint Pen Light Grey RAL 7035 12 ml

MPN
2436.735
Brand
Rittal
EAN-13
4028177023093
Order Code
12-8612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional 18 due on 01/12/2026

Rittal manufactures the SZ 2436.735 Paint Pin in a grey-white colour (RAL 7035) with a 12 ml capacity. This enclosure accessory is designed for touch-up painting, ensuring aesthetic uniformity and durability of enclosures. It is typically used in maintaining and repairing the surface of enclosures in industrial and commercial settings.
Type Paint
Colour Grey

Reviews

Be the first to submit a review

Trustpilot