Rittal 2262140 19 inch Wall cabinet

MPN
2262140
Brand
Rittal
EAN-13
4028177983311
Order Code
21-8361
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £693.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 14/11/2026

AX wall housing, 3-piece, BHT:600x1012x473 mm, 21 U, wall part: Closed flange top and bottom, with comfort grip
Height 1012mm
Width 600mm
Depth 473mm
Type Wall cabinet

Reviews

Be the first to submit a review

Trustpilot