Rittal 1561800 KX Mounting Plate 300x150mm Steel Plate 1pc

MPN
1561800
Brand
Rittal
EAN-13
4028177925397
Order Code
06-4252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Rittal KX 1561.800 mounting plate is made of steel and measures 300 mm by 150 mm. This durable component is designed as an accessory for enclosures, providing a reliable platform for mounting various internal components. It is commonly used in industrial settings to securely hold electrical or electronic equipment within enclosures.
Type Mounting plate
Dim (L x W) 300 mm x 150 mm
For Use With KX and Bus Enclosure KX: Width 300mm Height 150mm
Length 300mm
Material Steel plate
Misc Attribute KX 1561.800
Weight 0.000
Width 150mm

Reviews

Be the first to submit a review

Trustpilot