Rittal 1380000 AX Switchboard Cabinet 380x380x210mm Steel RAL 7035

MPN
1380000
Brand
Rittal
EAN-13
4028177813427
Order Code
06-4099
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £101.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Rittal AX 1380.000 Switchboard Cabinet is made of steel plate and comes in a grey-white RAL 7035 finish. With dimensions of 380 x 380 x 210 mm, it is designed to house and protect electrical components. Typically used in industrial and commercial settings, this cabinet provides a secure solution for organising switchgear and control gear assemblies.
Type Switchboard cabinet
Enclosure Height 380mm
Enclosure Length 210mm
Enclosure Width 380mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 380 x 380 x 210 mm
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1380.000
Standards UL, C-UL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot