Rittal 1181000 AX Switchboard Cabinet 800x1000x400 Steel Light Grey

MPN
1181000
Brand
Rittal
EAN-13
4028177813113
Order Code
06-4087
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £394.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

The Rittal AX 1181.000 switchboard cabinet is a steel plate enclosure measuring 800 x 1000 x 400 millimetres. Its light grey finish suits various industrial and commercial settings. Ideal for housing electrical and electronic equipment, it offers robust protection and efficient organisation.
Type Switchboard cabinet
Enclosure Height 1m
Enclosure Length 400mm
Enclosure Width 800mm
Colour Light grey
Protection Rating IP66
Dim (W x H x D) 800 x 1000 x 400 mm
IP Rating IP66
Material Steel plate
Misc Attribute AX 1181.000

Reviews

Be the first to submit a review

Trustpilot