Rittal 1100000 AX Switchboard Cabinet 1000x760x210 Steel Grey-White |
06-4081
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £327.00
Price per unit Ex VAT
|
760mm |
210mm |
1m |
Grey-white (RAL 7035) |
IP55 |
(W x H x D) 1000 x 760 x 210 mm |
IP55 |
AX 1100.000 |
|
2 door |
UL, C-UL |
|
Switchboard cabinet |
Steel plate |
Rittal 1110000 AX Switchboard Cabinet 1000x1000x300 Steel RAL7035 |
06-4082
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £373.48
Price per unit Ex VAT
|
1m |
300mm |
1m |
Grey-white (RAL 7035) |
IP55 |
(W x H x D) 1000 x 1000 x 300 mm |
IP55 |
AX 1110.000 |
|
2 door |
UL, C-UL |
483 mm (19") |
Switchboard cabinet |
Steel plate |
Rittal 1116000 AX Switchboard Cabinet Steel 1200x1200x400mm Light Grey |
06-4084
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £613.22
Price per unit Ex VAT
|
1200mm |
400mm |
1200mm |
Light grey |
IP55 |
(W x H x D) 1200 x 1200 x 400 mm |
IP55 |
3-point locking system |
|
AX 1116.000 |
|
|
Switchboard cabinet |
Steel plate |
Rittal 1130000 AX Switchboard Cabinet Steel 1000x760x300 RAL 7035 |
06-4085
|
|
Back order - 3 availableBack-order availability date - 03/12/2026
|
1+ £339.40
Price per unit Ex VAT
|
760mm |
300mm |
1m |
Grey-white (RAL 7035) |
IP55 |
(W x H x D) 1000 x 760 x 300 mm |
IP55 |
AX 1130.000 |
|
2 door |
UL, C-UL |
|
Switchboard cabinet |
Steel plate |
Rittal 1180000 AX Switchboard Cabinet Steel 800x1000x300mm Grey-white |
06-4086
|
|
Back order - 6 availableBack-order availability date - 03/12/2026
|
1+ £285.53
Price per unit Ex VAT
|
1m |
300mm |
800mm |
Grey-white (RAL 7035) |
IP66 |
(W x H x D) 800 x 1000 x 300 mm |
IP66 |
Single-door (arrester on right, can be changed to left) |
|
AX 1180.000 |
UL, C-UL |
|
Switchboard cabinet |
Steel plate |
Rittal 1181000 AX Switchboard Cabinet 800x1000x400 Steel Light Grey |
06-4087
|
|
Back order - 4 availableBack-order availability date - 03/12/2026
|
1+ £394.65
Price per unit Ex VAT
|
1m |
400mm |
800mm |
Light grey |
IP66 |
(W x H x D) 800 x 1000 x 400 mm |
IP66 |
|
AX 1181.000 |
|
|
|
Switchboard cabinet |
Steel plate |