Rittal 1090000 AX Switchboard Cabinet Steel Grey-White RAL 7035

MPN
1090000
Brand
Rittal
EAN-13
4028177813304
Order Code
06-4079
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £239.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The Rittal AX 1090.000 switchboard cabinet is made of durable steel plate and has dimensions of 600 x 1000 x 250 mm. It is finished in grey-white (RAL 7035) and is suitable for securely housing electrical components. Typically used in industrial and commercial settings, this cabinet helps organise and protect sensitive equipment.
Type Switchboard cabinet
Enclosure Height 1m
Enclosure Length 250mm
Enclosure Width 600mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 600 x 1000 x 250 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1090.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot