Rittal 1073000 AX Switchboard Cabinet 760x760x300mm Steel Grey-white

MPN
1073000
Brand
Rittal
EAN-13
4028177813267
Order Code
06-4076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £259.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

The Rittal AX 1073.000 is a steel plate switchboard cabinet finished in grey-white (RAL 7035), measuring 760 x 760 x 300 mm. Manufactured by Rittal, this robust enclosure is designed to house and protect electrical and electronic equipment. It is ideal for use in industrial and commercial settings where durable and reliable equipment housing is essential.
Type Switchboard cabinet
Enclosure Height 760mm
Enclosure Length 300mm
Enclosure Width 760mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 760 x 760 x 300 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1073.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot