Rittal 1057000 AX Switchboard Cabinet 500x700x250mm Steel Grey-White

MPN
1057000
Brand
Rittal
EAN-13
4028177813335
Order Code
06-4072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £176.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 03/12/2026

The Rittal AX 1057.000 switchboard cabinet is made of steel plate and measures 500 x 700 x 250 millimetres, finished in grey-white. Ideal for housing electrical components, it offers durability and security in various industrial settings. Typically used in electrical installations, this cabinet ensures organised and protected switchgear storage.
Type Switchboard cabinet
Enclosure Height 700mm
Enclosure Length 250mm
Enclosure Width 500mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 500 x 700 x 250 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1057.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot