Rittal 1037000 AX Switchboard Cabinet Steel 400x800x300 Grey-white

MPN
1037000
Brand
Rittal
EAN-13
4028177813298
Order Code
06-4065
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £201.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Rittal manufactures the AX 1037.000 switchboard cabinet, made from steel plate, in a grey-white finish (RAL 7035). This durable cabinet measures 400 x 800 x 300 mm, designed to protect electrical components. It is typically used in industrial and commercial environments for housing switchgear and control gear assemblies.
Type Switchboard cabinet
Enclosure Height 800mm
Enclosure Length 300mm
Enclosure Width 400mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 400 x 800 x 300 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1037.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot