Rittal 1034000 AX Switchboard Cabinet 300x400x210mm Steel RAL 7035

MPN
1034000
Brand
Rittal
EAN-13
4028177813441
Order Code
06-4064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £85.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Rittal's AX 1034.000 switchboard cabinet is made of steel plate and comes in a grey-white finish (RAL 7035). Measuring 300 x 400 x 210 mm, it is ideal for housing electrical components securely. This single-piece cabinet is commonly used in industrial and commercial environments for organising and protecting electrical systems.
Type Switchboard cabinet
Enclosure Height 400mm
Enclosure Length 210mm
Enclosure Width 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 300 x 400 x 210 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1034.000
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot