Rittal 1033000 AX Switchboard Cabinet 300x300x210mm Steel Grey-White

MPN
1033000
Brand
Rittal
EAN-13
4028177813458
Order Code
06-4063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £78.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Rittal AX 1033.000 switchboard cabinet is crafted from steel plate and features a grey-white finish in RAL 7035. Designed with dimensions of 300 x 300 x 210 mm, it is suitable for housing electrical components in industrial environments. This sturdy enclosure offers protection and organisation for switchboard circuits and equipment.
Type Switchboard cabinet
Enclosure Height 300mm
Enclosure Length 210mm
Enclosure Width 300mm
Colour Grey-white (RAL 7035)
Protection Rating IP66
Dim (W x H x D) 300 x 300 x 210 mm
IP Rating IP66
Material Steel plate
Misc Attribute 1 Single-door (arrester on right, can be changed to left)
Misc Attribute 2 AX 1033.000
Rack size 483 mm (19")
Standards UL, C-UL

Reviews

Be the first to submit a review

Trustpilot