Ring 8SC1S9-BEU2 Spotlight Cam Pro Plug-In Wi-Fi CCTV 1080p HDR Video

MPN
8SC1S9-BEU2
Brand
ring
EAN-13
0840268944421
Order Code
10-4820
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £237.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ring Spotlight Cam Pro - Plug-In - Black 8SC1S9-BEU2 is a Wi-Fi IP CCTV camera that offers 1920 x 1080p video resolution. Key features include motion-activated spotlights, two-way audio, and live view via a mobile app. It's ideal for enhancing home security by monitoring outdoor areas and providing real-time alerts.
Type CCTV camera
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Colour Black
Depth 77.8mm
Dimensions (W x H x D) 81.5 x 144.3 x 77.8 mm
Height 144.3mm
Screen size diagonal (inches) 1.0in
Signal standard IP
Transfer Type Wi-Fi
Used at Outdoors
Weight 429g
Width 81.5mm

Reviews

Be the first to submit a review

Trustpilot