Ring 8EASH1-WEU4 Solar Panel USB-C Cable White For Longer Battery Life

Order Code:

10-4815

Brand: ring MPN: 8EASH1-WEU4 EAN-13: 0840080588469
  • Quickly find another product in this range by Factory colour:

    Black White
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Ring Solar Panel with USB-C Cable in White (model 8EASH1-WEU4) by Ring is designed to provide continuous power to compatible IP Wi-Fi cameras. Its main attributes include solar power efficiency and easy installation, allowing it to capture sunlight and maintain the device's battery life without interruption. Typically, it is used for outdoor security cameras to ensure they stay operational while reducing the need for frequent battery changes.
Type Solar panel
Depth 12mm
Factory colour White
Height 205mm
Width 169mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot